Cart

KN351-05B0R033

VITROHM KN351-05B0R033

image shown is a representation only

VITROHM

KN351-0 0R033 5% 2W
Supplier: Vitrohm
Matchcode: RWA2W0,033R5%
Rutronik No.: WDR6700
Unit Pack: 500
MOQ: 1500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3894 $
584.10 $

Prices

1,500 0.3894 $
3,000 0.3635 $
5,000 0.3473 $

Parameter

Resistor value
0.033 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
21.5 mm
Width
3 mm
Height
3 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?