Cart

KN351-0091B0R062

VITROHM

KN351-009 0,062R 1% 2W
Supplier: Vitrohm
Matchcode: RWR2W0,062R1%
Rutronik No.: WDR10716
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.6856 $
685.60 $

Prices

1,000 0.6856 $
2,000 0.6794 $
3,000 0.6732 $
4,000 0.6669 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.062 Ω
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
16 mm
Width
3 mm
Height
10.5 mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?