Cart

KN350-85B0R022

VITROHM KN350-85B0R022

image shown is a representation only

VITROHM

KN350-8 0,022R 4W 5%
Supplier: Vitrohm
Matchcode: RWA4W0,022R5%
Rutronik No.: WDR7381
Unit Pack: 200
MOQ: 200
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5257 $
105.14 $

Prices

200 0.5257 $
3,000 0.5023 $

Parameter

Resistor value
0.022 Ω
Res.tolerance
5 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
18 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
Ceramic
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?