Cart

KN350-0095B0R010

VITROHM

KN350-009 0R01 5% 1W
Supplier: Vitrohm
Matchcode: RWA1W0,010R5%
Rutronik No.: WDR10131
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2879 $
287.90 $

Prices

1,000 0.2879 $
3,000 0.275 $

Parameter

Resistor value
0.01 Ω
Res.tolerance
5 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
16 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?