Cart

KN350-0095B0R003

VITROHM KN350-0095B0R003

image shown is a representation only

VITROHM

KN350-009 0,003R 5% 1W
Supplier: Vitrohm
Matchcode: RWR1W0,003R5%
Rutronik No.: WDR10365
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.361 $
722.00 $

Prices

2,000 0.361 $
9,000 0.3055 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.003 Ω
Res.tolerance
5 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
16 mm
Width
3 mm
Height
6.5 mm
Automotive
NO
Packaging
BULK
Pitch
10 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?