Cart

KHS800JR-83-12KAA

VITROHM

KHS800 12K 5% 8W TK10
Supplier: Vitrohm
Matchcode: RWA7W12K5%
Rutronik No.: WDR10755
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: REEL
On request
0.6081 $
608.10 $

Prices

1,000 0.6081 $
3,000 0.6025 $

Parameter

Resistor value
12K Ω
Res.tolerance
5 %
Power rating
8 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?