Cart

KHS700JB-AX-22KAA

VITROHM

KHS700 22K 5% 7W
Supplier: Vitrohm
Matchcode: RWA7W22K5%
Rutronik No.: WDR10990
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6047 $
604.70 $

Prices

1,000 0.6047 $
3,000 0.5643 $
5,000 0.5391 $

Parameter

Resistor value
22K Ω
Res.tolerance
5 %
Power rating
7 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
6.5 mm
Height
6.5 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?