Cart

KHS500KR-83-R47AA

VITROHM

KHS500 0,47R 10% 5W
Supplier: Vitrohm
Matchcode: RWA5W0,47R10%
Rutronik No.: WDR10946
Unit Pack: 1000
MOQ: 2000
package: THT
Packaging: REEL
On request
0.2734 $
546.80 $

Prices

2,000 0.2734 $
6,000 0.2709 $

Parameter

Resistor value
0.47 Ω
Res.tolerance
10 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
25 mm
Width
6.5 mm
Height
6.5 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?