Cart

KHS500KR-83-47RAA

VITROHM

KHS500 47R 10% 5W
Supplier: Vitrohm
Matchcode: RWA5W47R10%
Rutronik No.: WDR10971
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.2733 $
546.60 $

Prices

2,000 0.2733 $
6,000 0.2708 $

Parameter

Resistor value
47 Ω
Res.tolerance
10 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?