Cart

KHS500KB-AX-82RAA

VITROHM

KHS500 82R 10% 5W
Supplier: Vitrohm
Matchcode: RWA5W82R10%
Rutronik No.: WDR10862
Unit Pack: 1
MOQ: 2000
Packaging: BULK
On request
0.2482 $
496.40 $

Parameter

Resistor value
82 Ω
Res.tolerance
10 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Technology
Wirewound
IEC-Series
E12
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?