Cart

KHS500KB-AX-270RAA

VITROHM

KHS500 270R 10% 5W
Supplier: Vitrohm
Matchcode: RWA5W270R10%
Rutronik No.: WDR11091
Unit Pack: 200
MOQ: 2000
package: THT
Packaging: BULK
On request
0.3787 $
757.40 $

Prices

2,000 0.3787 $
3,000 0.3535 $
5,000 0.3377 $

Parameter

Resistor value
270 Ω
Res.tolerance
10 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25.00 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?