Cart

KHS500KB-AX-22RAA

VITROHM

KHS500 22R 10% 5W
Supplier: Vitrohm
Matchcode: RWA5W22,0R10%
Rutronik No.: WDR11062
Unit Pack: 200
MOQ: 2000
package: THT
Packaging: BULK
On request
0.2461 $
492.20 $

Parameter

Resistor value
22 Ω
Res.tolerance
10 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?