Cart

KHS500JR-83-R75AA

VITROHM

KHS500 0,75R 5% 5W
Supplier: Vitrohm
Matchcode: RWA5W0,75R5%
Rutronik No.: WDR10840
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
On request
0.312 $
312.00 $

Prices

1,000 0.312 $
2,000 0.3092 $
4,000 0.3063 $

Parameter

Resistor value
0.75 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?