Cart

KHS500JB-AX-560RAA

VITROHM

KHS500 560R 5% 5W TK10
Supplier: Vitrohm
Matchcode: RWA5W560R5%
Rutronik No.: WDR10967
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.339 $
678.00 $

Prices

2,000 0.339 $
3,000 0.3167 $
5,000 0.3026 $

Parameter

Resistor value
560 Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?