Cart

KHS500JB-AX-470RAA

VITROHM

KHS500 470R 5% 5W
Supplier: Vitrohm
Matchcode: RWA5W470R5%
Rutronik No.: WDR10985
Unit Pack: 200
MOQ: 2000
Packaging: BULK
On request
0.2512 $
502.40 $

Parameter

Resistor value
470 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?