Cart

KHS500JB-AX-1R2AA

VITROHM

KHS500 1,2R 5% 5W
Supplier: Vitrohm
Matchcode: RWA5W1,2R5%
Rutronik No.: WDR10964
Unit Pack: 200
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3666 $
733.20 $

Prices

2,000 0.3666 $
3,000 0.3422 $
5,000 0.3269 $

Parameter

Resistor value
1.2 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.5 mm
Height
6.5 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?