Cart

KHS400JR-83-220RAA

VITROHM

KHS400 220R 5% 4W TK40
Supplier: Vitrohm
Matchcode: RWA4W220R5%
Rutronik No.: WDR10741
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2479 $
743.70 $

Prices

3,000 0.2479 $
5,000 0.2368 $

Parameter

Resistor value
220 Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
20 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?