Cart

KHS400JB-AX-680RAA

VITROHM

KHS400 680R 5% 4W TK10
Supplier: Vitrohm
Matchcode: RWA4W680R5%
Rutronik No.: WDR10928
Unit Pack: 200
MOQ: 3000
Packaging: BULK
On request
0.2342 $
702.60 $

Parameter

Resistor value
680 Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
20 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?