Cart

KHS17AKB-AX-82KAA

VITROHM

KHS17A 82K 10% 17W TK10
Supplier: Vitrohm
Matchcode: RWA17W82K10%
Rutronik No.: WDR10854
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
2.04 $
2,040.00 $

Parameter

Resistor value
82K Ω
Res.tolerance
10 %
Power rating
17 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
75 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?