Cart

KHS17AKB-AX-47RAA

VITROHM

KHS17A 47R 10% 17W TK40
Supplier: Vitrohm
Matchcode: RWA17W47R10%
Rutronik No.: WDR11005
Unit Pack: 100
MOQ: 1000
package: THT
Packaging: BULK
On request
0.7438 $
743.80 $

Parameter

Resistor value
47 Ω
Res.tolerance
10 %
Power rating
17 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
75 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?