Cart

KHS17AKB-AX-33KAA

VITROHM

KHS17A 33K 10% 17W TK10
Supplier: Vitrohm
Matchcode: RWA17W33K10%
Rutronik No.: WDR11199
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
1.23 $
123.00 $

Prices

100 1.23 $
200 1.22 $
400 1.21 $

Parameter

Resistor value
33K Ω
Res.tolerance
10 %
Power rating
17 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
75 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?