Cart

KHS17AKB-AX-100RAA

VITROHM

KHS17A 100R 10% 17W TK40
Supplier: Vitrohm
Matchcode: CWA17W100R10%
Rutronik No.: WDR11022
Unit Pack: 100
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7325 $
732.50 $

Prices

1,000 0.7325 $
3,000 0.6998 $

Parameter

Resistor value
100 Ω
Res.tolerance
10 %
Power rating
17 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
75 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?