Cart

KHS11AKB-AX-22RAA

VITROHM

KHS11A 22R 10% 11W
Supplier: Vitrohm
Matchcode: RWA11W22R10%
Rutronik No.: WDR10767
Unit Pack: 100
MOQ: 1500
package: THT
Packaging: BULK
On request
0.5264 $
789.60 $

Parameter

Resistor value
22 Ω
Res.tolerance
10 %
Power rating
11 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
50 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?