Cart

KHS10AKR-83-22RAA

VITROHM

KHS10A 22R 10% 10W TK40
Supplier: Vitrohm
Matchcode: RWA10W22R10%
Rutronik No.: WDR10849
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.4566 $
456.60 $

Prices

1,000 0.4566 $
3,000 0.4524 $

Parameter

Resistor value
22 Ω
Res.tolerance
10 %
Power rating
10 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?