Cart

KHS10AKB-AX-18KAA

VITROHM

KHS10A 18K 10% 10W
Supplier: Vitrohm
Matchcode: RWA10W18K10%
Rutronik No.: WDR10736
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
0.8543 $
854.30 $

Prices

1,000 0.8543 $
3,000 0.8162 $

Parameter

Resistor value
18K Ω
Res.tolerance
10 %
Power rating
10 W
Temp.coeff.
0 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Technology
Wirewound
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?