Cart

KHS10AJB-AX-220RAA

VITROHM

KHS10A 220R 5% 10W TK40
Supplier: Vitrohm
Matchcode: RWA10W220R5%
Rutronik No.: WDR10970
Unit Pack: 100
MOQ: 1500
package: THT
Packaging: BULK
On request
0.4368 $
655.20 $

Parameter

Resistor value
220 Ω
Res.tolerance
5 %
Power rating
10 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?