Cart

KH218-810B18K

VITROHM KH218-810B18K

image shown is a representation only

VITROHM

KH218-8 18K 10% 17W TK10
Supplier: Vitrohm
Matchcode: RWA17W18K10%
Rutronik No.: WDR9802
Unit Pack: 100
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
1,550.00 $

Parameter

Resistor value
18K Ω
Res.tolerance
10 %
Power rating
17 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
75 mm
Width
9 mm
Height
9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?