Cart

KH216-810B15R

VITROHM KH216-810B15R

image shown is a representation only

VITROHM

KH216-8 15R 10% 11W
Supplier: Vitrohm
Matchcode: RWA11W15R10%
Rutronik No.: WDR7090
Unit Pack: 100
MOQ: 1500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.472 $
708.00 $

Prices

1,500 0.472 $
3,000 0.4509 $

Parameter

Resistor value
15 Ω
Res.tolerance
10 %
Power rating
11 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
50 mm
Width
9 mm
Height
9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?