Cart

KH214-85B47R

VITROHM KH214-85B47R

image shown is a representation only

VITROHM

KH214-8 47R 5% 9W TK40
Supplier: Vitrohm
Matchcode: RWA9W47R5%
Rutronik No.: WDR10014
Unit Pack: 100
MOQ: 1500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.476 $
714.00 $

Prices

1,500 0.476 $
3,000 0.45474 $

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
Power rating
9 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38.00 mm
Width
9.00 mm
Height
9.00 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?