Cart

KH214-85B220R

VITROHM KH214-85B220R

image shown is a representation only

VITROHM

KH214-8 220R 5% 9W TK40
Supplier: Vitrohm
Matchcode: RWA9W220R5%
Rutronik No.: WDR8035
Unit Pack: 100
MOQ: 1500
package: THT
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.3906 $
585.90 $
Article with this quantity is not orderable.

Parameter

Resistor value
220 Ω
Res.tolerance
5 %
Power rating
9 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?