Cart

KH214-85B180R

VITROHM KH214-85B180R

image shown is a representation only

VITROHM

KH214-8 180R 5% 9W TK40
Supplier: Vitrohm
Matchcode: RWA9W180R5%
Rutronik No.: WDR8392
Unit Pack: 100
MOQ: 100
package: THT
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.3978 $
39.78 $

Prices

100 0.3978 $
200 0.3942 $
500 0.3906 $

Parameter

Resistor value
180 Ω
Res.tolerance
5 %
Power rating
9 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
ceramic
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?