Cart

KH214-810R22R

VITROHM

KH214-8 22R 10% 9W TK40
Supplier: Vitrohm
Matchcode: RWA9W22R10%
Rutronik No.: WDR10338
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.444 $
444.00 $

Prices

1,000 0.444 $
3,000 0.4242 $

Parameter

Resistor value
22 Ω
Res.tolerance
10 %
Power rating
9 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
9 mm
Height
9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?