Cart

KH212-85R12K

VITROHM KH212-85R12K

image shown is a representation only

VITROHM

KH212-8 12K 5% 7W TK10
Supplier: Vitrohm
Matchcode: RWA7W12K5%
Rutronik No.: WDR10082
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5995 $
599.50 $

Prices

1,000 0.5995 $
3,000 0.5728 $

Parameter

Resistor value
12K Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
9 mm
Height
9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?