Cart

KH210-85B270R

VITROHM KH210-85B270R

image shown is a representation only

VITROHM

KH210-8 270R 5% 7W TK40
Supplier: Vitrohm
Matchcode: RWA7W270R5%
Rutronik No.: WDR10295
Unit Pack: 200
MOQ: 1600
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4871 $
779.36 $

Prices

1,600 0.4871 $
3,000 0.4547 $

Parameter

Resistor value
270 Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?