Cart

KH208-85R390R

VITROHM KH208-85R390R

image shown is a representation only

VITROHM

KH208-8 390R 5% 5W
Supplier: Vitrohm
Matchcode: RWA5W390R5%
Rutronik No.: WDR10694
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2518 $
503.60 $

Prices

2,000 0.2518 $
6,000 0.2495 $
Article with this quantity is not orderable.

Parameter

Resistor value
390 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?