Cart

KH208-85B390R

VITROHM KH208-85B390R

image shown is a representation only

VITROHM

KH208-8 390R 5% 5W
Supplier: Vitrohm
Matchcode: RWA5W390R5%
Rutronik No.: WDR8382
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2351 $
47.02 $

Prices

200 0.2351 $
400 0.2329 $
1,000 0.2308 $

Parameter

Resistor value
390 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?