Cart

KH208-85B33R

VITROHM KH208-85B33R

image shown is a representation only

VITROHM

KH208-8 33R 5% 5W
Supplier: Vitrohm
Matchcode: RWA5W33R5%
Rutronik No.: WDR8015
Unit Pack: 200
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2419 $
483.80 $

Prices

2,000 0.2419 $
3,000 0.2311 $
Article with this quantity is not orderable.

Parameter

Resistor value
33 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
25 mm
Width
6.5 mm
Height
6.5 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?