Cart

KH208-85B1R2

VITROHM KH208-85B1R2

image shown is a representation only

VITROHM

KH208-8 1,2R 5% 5W
Supplier: Vitrohm
Matchcode: RWA5W1,2R5%
Rutronik No.: WDR8012
Unit Pack: 200
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.285 $
570.00 $

Prices

2,000 0.285 $
3,000 0.266 $
5,000 0.2541 $

Parameter

Resistor value
1.2 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?