Cart

KH208-85B1R

VITROHM KH208-85B1R

image shown is a representation only

VITROHM

KH208-8 1R 5W 5%
Supplier: Vitrohm
Matchcode: RWA5W1R5%
Rutronik No.: WDR8916
Unit Pack: 200
MOQ: 200
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2187 $
43.74 $

Prices

200 0.2187 $
3,000 0.2089 $

Parameter

Resistor value
1 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?