Cart

KH208-810R22R

VITROHM KH208-810R22R

image shown is a representation only

VITROHM

KH208-8 22R 10% 5W TK40
Supplier: Vitrohm
Matchcode: RWA5W22R10%
Rutronik No.: WDR10349
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2441 $
488.20 $

Prices

2,000 0.2441 $
4,000 0.2334 $

Parameter

Resistor value
22 Ω
Res.tolerance
10 %
Power rating
5 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?