Cart

KH208-810R0R47

VITROHM KH208-810R0R47

image shown is a representation only

VITROHM

KH208-8 0R47 10% 5W
Supplier: Vitrohm
Matchcode: RWA5W0,47R10%
Rutronik No.: WDR3035
Unit Pack: 1000
MOQ: 2000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.34647 $
692.94 $

Prices

2,000 0.34647 $
3,000 0.33101 $

Parameter

Resistor value
0.47 Ω
Res.tolerance
10 %
Power rating
5 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
25 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?