Cart

KH208-810B6K8

VITROHM KH208-810B6K8

image shown is a representation only

VITROHM

KH208-8 6,8K 10% 5W TK10
Supplier: Vitrohm
Matchcode: RWA5W6,8K10%
Rutronik No.: WDR8235
Unit Pack: 200
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.356 $
712.00 $

Prices

2,000 0.356 $
3,000 0.3323 $
5,000 0.3175 $

Parameter

Resistor value
6,8K Ω
Res.tolerance
10 %
Power rating
5 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?