Cart

KH208-810B3R9

VITROHM KH208-810B3R9

image shown is a representation only

VITROHM

KH208-8 3,9R 10% 5W
Supplier: Vitrohm
Matchcode: RWA5W3,9R10%
Rutronik No.: WDR8480
Unit Pack: 200
MOQ: 200
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2703 $
54.06 $

Prices

200 0.2703 $
3,000 0.2523 $
5,000 0.241 $

Parameter

Resistor value
3.9 Ω
Res.tolerance
10 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?