Cart

KH208-810B0R10

VITROHM

KH208-8 0,1R 10% 5W
Supplier: Vitrohm
Matchcode: RWA5W0,10R10%
Rutronik No.: WDR9959
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.284 $
284.00 $

Prices

1,000 0.284 $
3,000 0.265 $
5,000 0.2532 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
10 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?