Cart

KH206-85R27R

VITROHM KH206-85R27R

image shown is a representation only

VITROHM

KH206-8 27R 5% 4W TK40
Supplier: Vitrohm
Matchcode: RWA4W27R5%
Rutronik No.: WDR9941
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2422 $
726.60 $

Parameter

Resistor value
27 Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
20 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?