Cart

KFF11AKB-AX-680RAA

VITROHM

KFF11A 680R 10% 11W
Supplier: Vitrohm
Matchcode: RWA11W680R10%
Rutronik No.: WDR10943
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
1.25 $
1,250.00 $

Parameter

Resistor value
680 Ω
Res.tolerance
10 %
Power rating
11 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
75 mm
Width
9 mm
Height
9 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?