KF218-410B680R

Supplier: Vitrohm
Matchcode: RWA11W680R10%
Rutronik No.: WDR10722
Unit Pack: 100
MOQ: 1000
Packaging: BULK
Parameter
- Resistor value
- 680 Ω
- Res.tolerance
- 10 %
- Power rating
- 11 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Length
- 75 mm
- Width
- 9 mm
- Height
- 9 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- WIREWOUND
- IEC-Series
- E12
- Leadfree Defin.
- 4
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 9 weeks