Cart

KCS100KT-73-820RAA

VITROHM

KCS100 820R 10% 1W
Supplier: Vitrohm
Matchcode: RWA1W820R10%
Rutronik No.: WDR11015
Unit Pack: 1000
MOQ: 4000
Packaging: AMMOPACK
On request
0.1463 $
585.20 $

Parameter

Resistor value
820 Ω
Res.tolerance
10 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
16 mm
Width
4.5 mm
Height
4.5 mm
Automotive
NO
Packaging
AMMOPACK
Technology
Wirewound
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?