Cart

KCS100KT-73-47RAA

VITROHM

KCS100 47R 10% 1W TK40
Supplier: Vitrohm
Matchcode: RWA1W47R10%
Rutronik No.: WDR11044
Unit Pack: 1000
MOQ: 2000
Packaging: AMMOPACK
On request
0.1447 $
289.40 $

Prices

2,000 0.1447 $
6,000 0.1434 $

Parameter

Resistor value
47 Ω
Res.tolerance
10 %
Power rating
1 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
16 mm
Width
4.5 mm
Height
4.5 mm
Automotive
SEE DATAS.
Spec.features
85 mm
Packaging
AMMOPACK
IEC-Series
E12
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?