Cart

KC202-05T330R

VITROHM KC202-05T330R

image shown is a representation only

VITROHM

KC202-0 330R 5% 2W
Supplier: Vitrohm
Matchcode: RWA2W330R5%
Rutronik No.: WDR9412
Unit Pack: 1000
MOQ: 4000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.1762 $
704.80 $
Article with this quantity is not orderable.

Parameter

Resistor value
330 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
24 mm
Width
4.5 mm
Height
4.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?